5TT4472-0 | Siemens
Remote switch, 2 Form A (N/O), 230 VAC, 63 A, 230 V, 13800 W, 5TT4472-0
Order No.: 80P8935
EAN: 4001869521145
MPN:
5TT4472-0
5TT44720
Unit Price (€ / pc.)
98.1393 € *
Available: 0 pcs.
Leadtime: 1 Week **
Remote control switch Contact for 63 A Voltage 230 V AC 2 NO Siemens switching devices for applications in residential and functional buildings and industrial applications.
Features
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Comprehensive and easy-to-install accessories
- Optimized technology for your safety
Technical specifications
Size | 90 x 35 x 73 mm | |
Lamp wattage | 13800 W | |
Assembly | DIN-Schiene | |
Rated voltage (AC) | 230 V | |
Rated current | 63 A | |
Latching switching function | 2 Schließer | |
Control Voltage | 230 VAC |
Download
Logistics
Country of origin | SI |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |