5TT4474-2 | Siemens

Remote switch, 4 Form A (N/O), 24 VAC, 63 A, 24 V, 13800 W, 5TT4474-2

Order No.: 80P8938
EAN: 4001869521213
MPN:
5TT4474-2
5TT44742
5TT4474-2 Siemens Impulse Switches and Dimmer
Image may differ
Unit Price (€ / pc.)
128.1392 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
128.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
128.1392 €

Remote control switch Contact for 63 A Voltage 24 V AC 4 NO contacts Siemens switching devices for applications in residential and functional buildings and industrial applications.

Features

  • User-friendly and easy installation and connection technology
  • Reliable safety during installation with standard touch protection
  • Comprehensive and easy-to-install accessories
  • Optimized technology for your safety
Technical specifications
Size 90 x 70 x 73 mm
Lamp wattage 13800 W
Assembly DIN-Schiene
Rated voltage (AC) 24 V
Rated current 63 A
Latching switching function 4 Schließer
Control Voltage 24 VAC
Logistics
Country of origin SI
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes