3TX7014-7BP00 | Siemens

Relay, 1 Form C (NO/NC), 60 V (DC), monostable, 3TX7014-7BP00

Order No.: 27H8942
EAN: 4011209902480
MPN:
3TX7014-7BP00
3TX70147BP00
Siemens
3TX7014-7BP00 Siemens Industrial Relays
Image may differ
Unit Price (€ / pc.)
20.5394 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.54 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5394 €
20 pcs.
20.1348 €
*incl. VAT plus shipping costs
**Subject to prior sale
Relay, 1 changeover contact, 60 V DC, can be used with 115/230 V AC/DC complete unit This 3TX7 coupling relay is being replaced by a device from the 3RQ3 series.
Technical specifications
Anschluss Leiterplattenstift
Kontaktart 1 Wechsler
Spulenspannung (DC) 60 V
Spulentyp monostabil
Logistics
Ursprungsland CZ
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes