3TX7014-7BQ00 | Siemens

Relay, 1 Form C (NO/NC), 12 V (DC), monostable, 3TX7014-7BQ00

Order No.: 27H8944
EAN: 4011209902473
MPN:
3TX7014-7BQ00
3TX70147BQ00
Siemens
3TX7014-7BQ00 Siemens Industrial Relays
Image may differ
Unit Price (€ / pc.)
14.8631 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
14.86 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8631 €
15 pcs.
14.5775 €
*incl. VAT plus shipping costs
**Subject to prior sale
Relay, 1 changeover contact, 12 V DC, can be used with 24 V AC/DC complete unit This 3TX7 coupling relay is being replaced by a device from the 3RQ3 series.
Technical specifications
Anschluss Leiterplattenstift
Kontaktart 1 Wechsler
Spulenspannung (DC) 12 V
Spulentyp monostabil
Logistics
Ursprungsland CN
Zolltarifnummer 85364190
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes