3TX7014-7BQ02 | Siemens
Relay, 1 Form C (NO/NC), 12 V (DC), monostable, 3TX7014-7BQ02
Order No.: 27H8945
EAN: 4011209585805
MPN:
3TX7014-7BQ02
3TX70147BQ02
Unit Price (€ / pc.)
22.4315 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.43 € *
Price list
Quantity
Price per unit*
1 pcs.
22.4315 €
15 pcs.
21.9912 €
*incl. VAT plus shipping costs
**Subject to prior sale
Relay, 1 changeover contact, hard gold-plated, 12 V DC, can be used with 24 V AC/DC, complete unit This 3TX7 coupling relay is being replaced by a device from the 3RQ3 series.
Technical specifications
Connection | Leiterplattenstift | |
Contact type | 1 Wechsler | |
Coil voltage (DC) | 12 V | |
Coil type | monostabil |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |