5TT4201-1 | Siemens

Switching relay with 1NO contact for 230 V AC 16 Acontrol 115 V AC

Order No.: 27H9077
EAN: 4001869312699
MPN:
5TT4201-1
5TT42011
Siemens
5TT4201-1 Siemens Industrial Relays
Image may differ
Unit Price (€ / pc.)
40.7456 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
40.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
40.7456 €

Switching relay with 1 NO contact for 230V AC 16A control 115V AC Siemens switching devices for applications in residential and functional buildings and industrial applications.

Features

  • User-friendly and easy installation and connection technology
  • Reliable safety during installation with standard touch protection
  • Comprehensive and easy-to-install accessories
  • Optimized technology for your safety
Technical specifications
Kontaktart 1 Schließer
Schaltspannung (AC) 10 V
Schaltstrom 16 A
Logistics
Ursprungsland RO
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes