5TT4202-2 | Siemens

Switching relay with 2 NO contacts, contact for 230 V AC 16 A control 24 V AC

Order No.: 27H9083
EAN: 4001869312736
MPN:
5TT4202-2
5TT42022
5TT4202-2 Siemens Industrial Relays
Image may differ
Unit Price (€ / pc.)
46.7194 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
46.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.7194 €

Switching relay with 2 NO, contact for 230V AC 16A control 24V AC Siemens switching devices for applications in residential and functional buildings and industrial applications.

Features

  • User-friendly and easy installation and connection technology
  • Reliable safety during installation with standard touch protection
  • Comprehensive and easy-to-install accessories
  • Optimized technology for your safety
Technical specifications
Contact type 2 Schließer
Switching Voltage (AC) 10 V
switching current 16 A
Logistics
Country of origin RO
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes