5TT4205-0 | Siemens
Switching relay with 1 NO contact and 1 NC contact, contact for 230 V AC 16 A
Order No.: 27H9091
EAN: 4001869324234
MPN:
5TT4205-0
5TT42050
Unit Price (€ / pc.)
43.7682 € *
Available: 0 pcs.
Leadtime: 1 Week **
Switching relay with 1 NO and 1 NC contact, contact for 230V AC 16A control 230V AC Siemens switching devices for applications in residential and functional buildings and industrial applications.
Features
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Comprehensive and easy-to-install accessories
- Optimized technology for your safety
Technical specifications
Contact type | 1 Schließer + 1 Öffner | |
Switching Voltage (AC) | 10 V | |
switching current | 16 A |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |