5TT4206-2 | Siemens

Switching relay with 1 change-over contact, contact for 230 V AC 16 A control...

Order No.: 27H9098
EAN: 4001869312835
MPN:
5TT4206-2
5TT42062
5TT4206-2 Siemens Industrial Relays
Image may differ
Unit Price (€ / pc.)
43.9467 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
43.95 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.9467 €

Switching relay with 1 CO contact for 230V AC 16A control 24V AC Siemens switching devices for applications in residential and functional buildings and industrial applications.

Features

  • User-friendly and easy installation and connection technology
  • Reliable safety during installation with standard touch protection
  • Comprehensive and easy-to-install accessories
  • Optimized technology for your safety
Technical specifications
Contact type 1 Wechsler
Switching Voltage (AC) 10 V
switching current 16 A
Logistics
Country of origin RO
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes