5TT4207-0 | Siemens

Switching relay with 2 change-over contacts, contact for 230 V AC 16 A contro...

Order No.: 27H9101
EAN: 4001869312903
MPN:
5TT4207-0
5TT42070
5TT4207-0 Siemens Industrial Relays
Image may differ
Unit Price (€ / pc.)
57.3342 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
57.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
57.3342 €

Switching relay with 2 CO contact for 230V AC 16A control 230V AC Siemens switching devices for applications in residential and functional buildings and industrial applications.

Features

  • User-friendly and easy installation and connection technology
  • Reliable safety during installation with standard touch protection
  • Comprehensive and easy-to-install accessories
  • Optimized technology for your safety
Technical specifications
Contact type 2 Wechsler
Switching Voltage (AC) 10 V
switching current 16 A
Logistics
Country of origin RO
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes