5TT4207-1 | Siemens
Switching relay with 2 change-over contacts, contact for 230 V AC 16 A contro...
Order No.: 27H9102
EAN: 4001869312897
MPN:
5TT4207-1
5TT42071
Unit Price (€ / pc.)
66.4972 € *
Available: 0 pcs.
Leadtime: 1 Week **
Switching relay with 2 CO contact for 230V AC 16A control 115V AC Siemens switching devices for applications in residential and functional buildings and industrial applications.
Features
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Comprehensive and easy-to-install accessories
- Optimized technology for your safety
Technical specifications
Kontaktart | 2 Wechsler | |
Schaltspannung (AC) | 10 V | |
Schaltstrom | 16 A |
Download
Logistics
Ursprungsland | RO |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |