5TT4207-4 | Siemens
Switching relay with 2 change-over contacts, contact for 230 V AC 16 A contro...
Order No.: 27H9105
EAN: 4001869312866
MPN:
5TT4207-4
5TT42074
Unit Price (€ / pc.)
52.8479 € *
Available: 0 pcs.
Leadtime: 1 Week **
Switching relay with 2 CO contact for 230V AC 16A control 8V AC Siemens switching devices for applications in residential and functional buildings and industrial applications.
Features
- User-friendly and easy installation and connection technology
- Reliable safety during installation with standard touch protection
- Comprehensive and easy-to-install accessories
- Optimized technology for your safety
Technical specifications
Contact type | 2 Wechsler | |
Switching Voltage (AC) | 10 V | |
switching current | 16 A |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85364190 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |