3VA5560-1MH36-0AA0 | Siemens
Circuit breaker, 690 V (AC), IP40, 3VA5560-1MH36-0AA0
Unit Price (€ / pc.)
3,162.2822 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3,162.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,162.2822 €
Circuit breaker 3VA5 UL frame 800 max short-circuit current rating 100kA @ 480V w/o contactor 3-pole, mot. starter protection TM120M,AM, In=600A without overload protection short circuit protection Ii=8...16 x In Al-lug, line and load side.
Technical specifications
illuminated | No | |
Rated voltage (AC) | 690 V | |
Product type | Leistungsschalter | |
Degree of protection (IP) | IP40 |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85362090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Perfluorbutansulfonsäure (PFBS) und ihre Salze |