3VA5580-1MH36-0AA0 | Siemens

Circuit breaker, 690 V (AC), IP40, 3VA5580-1MH36-0AA0

Order No.: 27H5670
EAN: 4042949440147
MPN:
3VA5580-1MH36-0AA0
3VA55801MH360AA0
Series: SENTRON
3VA5580-1MH36-0AA0 Siemens Installation Switches
Image may differ
Unit Price (€ / pc.)
3,967.1982 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
3,967.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,967.1982 €
Circuit breaker 3VA5 UL frame 800 max short-circuit current rating 100kA @ 480V w/o contactor 3-pole, mot. starter protection TM120M,AM, In=800A without overload protection short circuit protection Ii=6...12 x In Al-lug, line and load side.
Technical specifications
illuminated No
Rated voltage (AC) 690 V
Product type Leistungsschalter
Degree of protection (IP) IP40
Logistics
Country of origin MX
Customs tariff number 85362090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei