5TA2108 | Siemens

Flush mounted off/changeover switch, 250 V (AC), 10 A, IP20, 5TA2108

Order No.: 80P8642
EAN: 4001869037998
MPN:
5TA2108
5TA2108
Series: DELTA
5TA2108 Siemens Installation Switches
Image may differ
Unit Price (€ / pc.)
21.2177 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.2177 €
DELTA switch device insert FM, Control switch switchover 10A 250V DELTA switches and socket outlets - design and quality to perfection.
Technical specifications
Ausführung UP-Aus-/Wechselschalter
beleuchtet Yes
Nennspannung (AC) 250 V
Nennstrom 10 A
Schutzart (IP) IP20
Logistics
Ursprungsland ES
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes