5TA2112 | Siemens

Flush mounted off switch, 230 V (AC), 10 A, IP20, 5TA2112

Order No.: 80P8644
EAN: 4001869038001
MPN:
5TA2112
5TA2112
Series: DELTA
5TA2112 Siemens Installation Switches
Image may differ
Unit Price (€ / pc.)
18.3379 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
18.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
18.3379 €
DELTA switch device insert FM, OFF switch 2-pole 10 A 250V DELTA switches and socket outlets - design and quality to perfection.
Technical specifications
Version Unterputz
illuminated No
Rated voltage (AC) 230 V
Rated current 10 A
Product type Ausschalter
Degree of protection (IP) IP20
Logistics
Country of origin ES
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes