5TA2114-0KK | Siemens

Flush mounted blind switch, 250 V (AC), 10 A, IP20, 5TA2114-0KK

Order No.: 80P8647
EAN: 4001869397375
MPN:
5TA2114-0KK
5TA21140KK
Series: DELTA
5TA2114-0KK Siemens Installation Switches
Image may differ
Unit Price (€ / pc.)
23.0384 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
23.04 € *
Price list
Quantity
Price per unit*
1 pcs.
23.0384 €
10 pcs.
22.5862 €
*incl. VAT plus shipping costs
**Subject to prior sale
DELTA pushbutton device insert FM, Shutter pushbutton Electrically interlocked without claws 10A 250V DELTA switches and socket outlets - design and quality to perfection.
Technical specifications
Version Unterputz
illuminated No
Rated voltage (AC) 250 V
Rated current 10 A
Product type Jalousieschalter
Degree of protection (IP) IP20
Logistics
Country of origin ES
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes