5TA2150-0KK | Siemens
Flush mounted control switch with LED, 250 V (AC), 10 A, IP20, 5TA2150-0KK
Unit Price (€ / pc.)
21.5985 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
21.60 € *
Price list
Quantity
Price per unit*
1 pcs.
21.5985 €
10 pcs.
21.1820 €
*incl. VAT plus shipping costs
Subject to prior sale
DELTA switch device insert FM, Monitoring switch off without claws 10A 250V DELTA switches and socket outlets - design and quality to perfection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | control switch | |
| Version | flush-mounted, with LED | |
| illuminated | Yes | |
| Rated voltage (AC) | 250 V | |
| Rated current | 10 A | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |