5TA2150 | Siemens

Flush mounted control switch with LED, 250 V (AC), 10 A, IP20, 5TA2150

Order No.: 80P8656
EAN: 4001869038131
MPN:
5TA2150
5TA2150
Series: DELTA
5TA2150 Siemens Installation Switches
Image may differ
Unit Price (€ / pc.)
21.0273 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.03 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.0273 €
DELTA switch device insert FM, Monitoring switch off 10A 250V DELTA switches and socket outlets - design and quality to perfection.
Technical specifications
Version Unterputz, mit LED
illuminated Yes
Rated voltage (AC) 250 V
Rated current 10 A
Product type Kontrollschalter
Degree of protection (IP) IP20
Logistics
Country of origin ES
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes