5TA2151 | Siemens
Flush mounted off switch, 250 V (AC), 10 A, IP20, 5TA2151
Unit Price (€ / pc.)
8.8060 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA switch device insert FM, OFF switch 1-pole 10 A 250V DELTA switches and socket outlets - design and quality to perfection.
Technical specifications
Version | Unterputz | |
illuminated | No | |
Rated voltage (AC) | 250 V | |
Rated current | 10 A | |
Product type | Ausschalter | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |