5TA2154-0KK | Siemens

Flush mounted blind switch, 250 V (AC), 10 A, IP20, 5TA2154-0KK

Order No.: 80P8663
EAN: 4001869397368
MPN:
5TA2154-0KK
5TA21540KK
Series: DELTA
5TA2154-0KK Siemens Installation Switches
Image may differ
Unit Price (€ / pc.)
23.7048 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
23.70 € *
Price list
Quantity
Price per unit*
1 pcs.
23.7048 €
10 pcs.
23.2407 €
*incl. VAT plus shipping costs
Subject to prior sale
DELTA switch device insert FM, shutter switch Mechanically interlocked without claws 10A 250V DELTA switches and socket outlets - design and quality to perfection.
Technical specifications
Filter Property Value
Product type blind switch
Version flush-mounted
illuminated No
Rated voltage (AC) 250 V
Rated current 10 A
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin ES
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes