5TA2156-0KA | Siemens
Surface-mounted switch kit, titan white, 250 V (AC), 10 A, IP20, 5TA2156-0KA
Unit Price (€ / pc.)
827.9187 € *
Available: 0 pcs.
Leadtime: 1 Week **
PROFIBOX, 100 Universal Switches and 100 Neutral Rockers,Titan White DELTA switches. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Features
- 3 mm of plaster compensation ensures reliable functioning, even in the event of extreme wall conditions
- Use of the device with a combination bolt for Torx T10 and slotted screwdrivers
Technical specifications
Version | Aufputz | |
illuminated | No | |
Colour | titanweiß | |
Rated voltage (AC) | 250 V | |
Rated current | 10 A | |
Product type | Schalter-Set | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |