5TA2156-0KE | Siemens
Surface-mounted switch kit, electric white, 250 V (AC), 10 A, IP20, 5TA2156-0KE
Unit Price (€ / pc.)
683.0243 € *
Standard delivery time from the manufacturer is: 1 Week
Profibox I-System 100 units Two-way switch 100 units rockers Electrical white Electrical white DELTA switches. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.
Features
- 3 mm of plaster compensation ensures reliable functioning, even in the event of extreme wall conditions
- Use of the device with a combination bolt for Torx T10 and slotted screwdrivers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | switch kit | |
| Version | surface mounted | |
| Colour | electric white | |
| illuminated | No | |
| Rated voltage (AC) | 250 V | |
| Rated current | 10 A | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |