5TA4711 | Siemens

Surface mounted moist room off switch, gray, 250 V (AC), 10 A, IP44, 5TA4711

Order No.: 80P8678
EAN: 4001869038223
MPN:
5TA4711
5TA4711
Series: DELTA fläche
5TA4711 Siemens Installation Switches
Image may differ
Unit Price (€ / pc.)
21.42 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.42 €

DELTA fläche IP44, AP Dark gray/light gray OFF switch, 10A 250V 66x 75 mm, with lamp +2 windows (neutral, light) DELTA switches and socket outlets - design and quality to perfection. Our Delta Fläche IP 44 surface range offers you an attractive design, increased safety and ease of use so that electrical installations dont get their feet wet.

Features

  • The thermoplastic enclosures are durable and impact-resistant
  • Screwless terminals for switch and socket outlet inserts
  • Insulated reset levers ensure touch protection
  • Conductor released at the touch of a button, no tools required
Technical specifications
Ausführung Aufputz-Feuchtraum-Ausschalter
beleuchtet Yes
Farbe grau
Nennspannung (AC) 250 V
Nennstrom 10 A
Schutzart (IP) IP44
Logistics
Ursprungsland ES
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes