5TA4815 | Siemens

Surface mounted moist room series switch/socket outlet combination, gray, 250 V (AC), 10 A, IP44, 5TA4815

Order No.: 80P8684
EAN: 4001869038261
MPN:
5TA4815
5TA4815
Series: DELTA fläche
5TA4815 Siemens Installation Switches
Image may differ
Unit Price (€ / pc.)
36.1641 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.1641 €

DELTA fläche IP44, AP Dark gray/light gray Two-circuit switch, 10A 250 SCHUKO socket outlet with spring flap 10/16 A 250 V, 66x 151 mm DELTA switches and socket outlets - design and quality to perfection. Our Delta Fläche IP 44 surface range offers you an attractive design, increased safety and ease of use so that electrical installations dont get their feet wet.

Features

  • The thermoplastic enclosures are durable and impact-resistant
  • Screwless terminals for switch and socket outlet inserts
  • Insulated reset levers ensure touch protection
  • Conductor released at the touch of a button, no tools required
Technical specifications
Ausführung Aufputz-Feuchtraum-Serienschalter-Steckdosenkombination
beleuchtet No
Farbe grau
Nennspannung (AC) 250 V
Nennstrom 10 A
Schutzart (IP) IP44
Logistics
Ursprungsland ES
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei