5TA4816 | Siemens

Surface mounted moist room switch-socket combination, gray, 250 V (AC), 10 A, IP44, 5TA4816

Order No.: 80P8685
EAN: 4001869038278
MPN:
5TA4816
5TA4816
Series: DELTA fläche
5TA4816 Siemens Installation Switches
Image may differ
Unit Price (€ / pc.)
30.583 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.58 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.583 €

DELTA fläche IP44, AP Dark gray/light gray Two-way switch, 10A 250V SCHUKO socket outlet with spring flap 10/16 A 250 V, 66x 151 mm DELTA switches and socket outlets - design and quality to perfection. Our Delta Fläche IP 44 surface range offers you an attractive design, increased safety and ease of use so that electrical installations dont get their feet wet.

Features

  • The thermoplastic enclosures are durable and impact-resistant
  • Screwless terminals for switch and socket outlet inserts
  • Insulated reset levers ensure touch protection
  • Conductor released at the touch of a button, no tools required
Technical specifications
Version Aufputz
illuminated No
Colour grau
Rated voltage (AC) 250 V
Rated current 10 A
Product type Feuchtraum-Schalter-Steckdosenkombination
Degree of protection (IP) IP44
Logistics
Country of origin ES
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei