5TA4826 | Siemens
Surface mounted moist room switch-socket combination, gray, 250 V (AC), 10 A, IP44, 5TA4826
Unit Price (€ / pc.)
33.1772 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA fläche IP44 Combination two-way switch and SCHUKO socket outlet with increased touch protection Dimensions 151x 66x 54 mm DELTA switches and socket outlets - design and quality to perfection. Our Delta Fläche IP 44 surface range offers you an attractive design, increased safety and ease of use so that electrical installations dont get their feet wet.
Features
- The thermoplastic enclosures are durable and impact-resistant
- Screwless terminals for switch and socket outlet inserts
- Insulated reset levers ensure touch protection
- Conductor released at the touch of a button, no tools required
Technical specifications
Version | Aufputz | |
illuminated | No | |
Colour | grau | |
Rated voltage (AC) | 250 V | |
Rated current | 10 A | |
Product type | Feuchtraum-Schalter-Steckdosenkombination | |
Degree of protection (IP) | IP44 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |