5TA7650 | Siemens

Surface mounted moist room blind key switch, gray, 250 V (AC), 16 A, IP65, 5TA7650

Order No.: 80P8688
EAN: 4001869038506
MPN:
5TA7650
5TA7650
Series: DELTA fläche
5TA7650 Siemens Installation Switches
Image may differ
Unit Price (€ / pc.)
101.3761 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
101.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
101.3761 €
DELTA fläche IP44, AP Shutter key-operated switch 1-pole, 16A 250V, 66x 75 mm Momentary/maintained contact in both directions with 2 keys, spring flap DELTA switches and socket outlets - design and quality to perfection.
Technical specifications
Ausführung Aufputz-Jalousieschalter
beleuchtet No
Farbe grau
Nennspannung (AC) 250 V
Nennstrom 16 A
Schutzart (IP) IP65
Logistics
Ursprungsland ES
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes