5TA7692 | Siemens

Flush mounted blind toggle switch, 250 V (AC), 10 A, IP20, 5TA7692

Order No.: 80P8690
EAN: 4001869385433
MPN:
5TA7692
5TA7692
Series: DELTA
5TA7692 Siemens Installation Switches
Image may differ
Unit Price (€ / pc.)
24.4664 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.4664 €
DELTA Shutter toggle switch 1-pole Momentary/maintained contact in both directions Neutral position, 10A 250V DELTA switches and socket outlets - design and quality to perfection.
Technical specifications
Ausführung UP-Jalousie-Knebelschalter
beleuchtet No
Nennspannung (AC) 250 V
Nennstrom 10 A
Schutzart (IP) IP20
Logistics
Ursprungsland ES
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes