5TC1271 | Siemens
Flush mounted blind control, 230 V (AC), 8 A, 5TC1271
Unit Price (€ / pc.)
60.7733 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA shutter controller FM isolating relay compact with extension input 3 A, 230 V AC for standard flush-mounting boxes 60 mm DELTA switches and socket outlets - design and quality to perfection.
Features
- Dimmers for all typical loads, including LED lighting
Technical specifications
Version | Unterputz | |
illuminated | No | |
Rated voltage (AC) | 230 V | |
Rated current | 8 A | |
Product type | Jalousiesteuerung |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85364900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |