5TC8258 | Siemens

Dimmer, 230 V (AC), IP20, 5TC8258

Order No.: 80P9657
EAN: 4001869314099
MPN:
5TC8258
5TC8258 Siemens Installation Switches
Image may differ
Unit Price (€ / pc.)
150.6064 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
150.61 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
150.6064 €

NV dimmer for electronic transformers, R, C with ON/OFF pushbutton/selector switch FM, 230V 50Hz, 60-800 W/VA for claw and Screw mounting Screw terminals DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • Dimmers for all typical loads, including LED lighting
  • Motion detection in surface-mounted and flush-mounted versions
Technical specifications
Filter Property Value
Product type dimmer
Version for electronic transformers with push-off/changeover switch
Rated voltage (AC) 230 V
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes