5TC8263 | Siemens

Dimmer, 230 V (AC), IP20, 5TC8263

Order No.: 80P9659
EAN: 4001869504117
MPN:
5TC8263
5TC8263 Siemens Installation Switches
Image may differ
Unit Price (€ / pc.)
80.7177 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
80.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
80.7177 €

NV dimmer for R, L 6-120W magnetic transformers and LED lamps with ON/OFF pushbutton/selector switch FM, 230V 50-60Hz Screw terminals Claw or screw mounting DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Features

  • Dimmers for all typical loads, including LED lighting
  • Motion detection in surface-mounted and flush-mounted versions
Technical specifications
Filter Property Value
Product type dimmer
Version for magnetic transformers and LED lamps
Rated voltage (AC) 230 V
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin CZ
Customs tariff number 85365080
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15