5TD2111 | Siemens

Flush mounted double pushbutton, 250 V (AC), 10 A, IP20, 5TD2111

Order No.: 81P7112
EAN: 4001869040301
MPN:
5TD2111
5TD2111
Series: DELTA
Siemens
5TD2111 Siemens Installation Switches
Image may differ
Unit Price (€ / pc.)
15.6485 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
15.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
15.6485 €
DELTA pushbutton device insert, UP double pushbutton, 2 NO 10A 250V DELTA switches and socket outlets - design and quality to perfection.
Technical specifications
Ausführung Taster-Geräteeinsatz
beleuchtet No
Nennspannung (AC) 250 V
Nennstrom 10 A
Schutzart (IP) IP20
Logistics
Ursprungsland ES
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes