5TD2116-0KK | Siemens

Flush mounted pushbutton with N terminal, 250 V (AC), 10 A, IP20, 5TD2116-0KK

Order No.: 81P7119
EAN: 4001869397412
MPN:
5TD2116-0KK
5TD21160KK
Series: DELTA
5TD2116-0KK Siemens Installation Switches
Image may differ
Unit Price (€ / pc.)
11.6025 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
11.60 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6025 €
10 pcs.
11.3764 €
*incl. VAT plus shipping costs
**Subject to prior sale
DELTA pushbutton device insert, UP with continuous lighting 1 NO, with N terminal without claws 10A 250V DELTA switches and socket outlets - design and quality to perfection.
Technical specifications
Version mit N-Klemme
illuminated No
Rated voltage (AC) 250 V
Rated current 10 A
Product type Taster
Degree of protection (IP) IP20
Logistics
Country of origin ES
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes