5TD2117 | Siemens
Flush mounted pushbutton with N terminal, 250 V (AC), 10 A, IP20, 5TD2117
Unit Price (€ / pc.)
19.1352 € *
Standard delivery time from the manufacturer is: 1 Week
DELTA pushbutton device insert, UP with continuous lighting 1 change-over contact, with N terminal 10A 250V DELTA switches and socket outlets - design and quality to perfection.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | pushbutton | |
| Version | with N clamp | |
| illuminated | Yes | |
| Rated voltage (AC) | 250 V | |
| Rated current | 10 A | |
| Degree of protection (IP) | IP20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | ES |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |