5TD2125 | Siemens

Flush mounted pushbutton, 250 V (AC), 10 A, IP20, 5TD2125

Order No.: 81P7126
EAN: 4001869040363
MPN:
5TD2125
5TD2125
Series: DELTA
5TD2125 Siemens Installation Switches
Image may differ
Unit Price (€ / pc.)
11.0075 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.0075 €
DELTA pushbutton device insert UP can be screwed, 1 NO 10 A 250 V DELTA switches and socket outlets - design and quality to perfection.
Technical specifications
Version Unterputz
illuminated No
Rated voltage (AC) 250 V
Rated current 10 A
Product type Taster
Degree of protection (IP) IP20
Logistics
Country of origin ES
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes