5TD4705 | Siemens
Surface mounted moist room pushbutton, gray, 250 V (AC), 10 A, IP44, 5TD4705
Unit Price (€ / pc.)
23.324 € *
Available: 0 pcs.
Leadtime: On Request **
DELTA flaeche IP44, AP Dark gray/light gray button, 10A 250V, 66x 75 mm w. transparent window (neutral/ light), with lamp 5TG7332 DELTA switches and socket outlets - design and quality to perfection. Our Delta flaeche IP 44 surface-mounting range provides you with an attractive design, enhanced safety and easy operation. So that the electrical installation does not get wet feet.
Features
- Durable, high-impact thermoplastic enclosure
- Screwless terminals for switch and socket outlet inserts
- Insulated reset levers ensure touch protection
- Easy conductor releases at a press of a button, no tools required
- All terminals are designed as double terminals
Technical specifications
Ausführung | Aufputz-Feuchtraum-Taster | |
beleuchtet | Yes | |
Farbe | grau | |
Nennspannung (AC) | 250 V | |
Nennstrom | 10 A | |
Schutzart (IP) | IP44 |
Download
Logistics
Ursprungsland | ES |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |