5TD4706 | Siemens

Surface mounted moist room pushbutton, gray, 250 V (AC), 10 A, IP44, 5TD4706

Order No.: 81P7129
EAN: 4001869040585
MPN:
5TD4706
5TD4706
Series: DELTA fläche
Siemens
5TD4706 Siemens Installation Switches
Image may differ
Unit Price (€ / pc.)
20.5394 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.5394 €

DELTA flaeche IP44, AP Dark gray/light gray button, 10A 250V with separate feedback signal with white window, 66x 75 mm DELTA switches and socket outlets - design and quality to perfection. Our Delta flaeche IP 44 surface-mounting range provides you with an attractive design, enhanced safety and easy operation. So that the electrical installation does not get wet feet.

Features

  • Durable, high-impact thermoplastic enclosure
  • Screwless terminals for switch and socket outlet inserts
  • Insulated reset levers ensure touch protection
  • Easy conductor releases at a press of a button, no tools required
  • All terminals are designed as double terminals
Technical specifications
Ausführung Aufputz-Feuchtraum-Taster
beleuchtet Yes
Farbe grau
Nennspannung (AC) 250 V
Nennstrom 10 A
Schutzart (IP) IP44
Logistics
Ursprungsland ES
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes