5TD4707 | Siemens

Surface mounted moist room pushbutton, gray, 250 V (AC), 10 A, IP44, 5TD4707

Order No.: 81P7130
EAN: 4001869060620
MPN:
5TD4707
Series: DELTA fläche
5TD4707 Siemens Installation Switches
Image may differ
Unit Price (€ / pc.)
10.3768 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.38 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3768 €
3 pcs.
9.9127 €
5 pcs.
9.4843 €
10 pcs.
8.9726 €
*incl. VAT plus shipping costs
Subject to prior sale

DELTA flaeche IP44, AP Dark gray/light gray button, 10A 250V, 1 change-over contact can be used as NC contact 66x 75 mm DELTA switches and socket outlets - design and quality to perfection. Our Delta flaeche IP 44 surface-mounting range provides you with an attractive design, enhanced safety and easy operation. So that the electrical installation does not get wet feet.

Features

  • Durable, high-impact thermoplastic enclosure
  • Screwless terminals for switch and socket outlet inserts
  • Insulated reset levers ensure touch protection
  • Easy conductor releases at a press of a button, no tools required
  • All terminals are designed as double terminals
Technical specifications
Filter Property Value
Product type damp-proof pushbutton
Version surface mounted
Colour gray
illuminated No
Rated voltage (AC) 250 V
Rated current 10 A
Degree of protection (IP) IP44
Logistics
Property Value
Country of origin ES
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes