5TD4708 | Siemens
Surface mounted moist room blind pushbutton, gray, 250 V (AC), 10 A, IP44, 5TD4708
Unit Price (€ / pc.)
33.8317 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA flaeche IP44, AP Dark gray/light gray Shutter pushbutton with electrical interlock 10 A 250 V and symbols Up/Down, 66x 75 mm DELTA switches and socket outlets - design and quality to perfection. Our Delta flaeche IP 44 surface-mounting range provides you with an attractive design, enhanced safety and easy operation. So that the electrical installation does not get wet feet.
Features
- Durable, high-impact thermoplastic enclosure
- Screwless terminals for switch and socket outlet inserts
- Insulated reset levers ensure touch protection
- Easy conductor releases at a press of a button, no tools required
- All terminals are designed as double terminals
Technical specifications
Version | Aufputz | |
illuminated | No | |
Colour | grau | |
Rated voltage (AC) | 250 V | |
Rated current | 10 A | |
Product type | Feuchtraum-Jalousietaster | |
Degree of protection (IP) | IP44 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |