5TD4811 | Siemens
Surface mounted moist room pushbutton/socket combination, gray, 250 V (AC), 16 A, IP44, 5TD4811
Unit Price (€ / pc.)
32.6893 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA flaeche IP44, AP Dark gray/light gray button, 10A 250V SCHUKO socket outlet with spring flap 10/16 A 250 V, 66x 151 mm DELTA switches and socket outlets - design and quality to perfection. Our Delta Fläche IP 44 surface range offers you an attractive design, increased safety and ease of use so that electrical installations dont get their feet wet.
Features
- The thermoplastic enclosures are durable and impact-resistant
- Screwless terminals for switch and socket outlet inserts
- Insulated reset levers ensure touch protection
- Conductor released at the touch of a button, no tools required
- All terminals are designed as double terminals
Technical specifications
Version | Aufputz | |
illuminated | No | |
Colour | grau | |
Rated voltage (AC) | 250 V | |
Rated current | 16 A | |
Product type | Feuchtraum-Taster-Steckdosenkombination | |
Degree of protection (IP) | IP44 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |