5TD4821 | Siemens

Surface mounted moist room pushbutton/socket combination, gray, 250 V (AC), 16 A, IP44, 5TD4821

Order No.: 81P7133
EAN: 4001869403571
MPN:
5TD4821
5TD4821
Series: DELTA fläche
Siemens
5TD4821 Siemens Installation Switches
Image may differ
Unit Price (€ / pc.)
35.3549 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
35.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.3549 €

DELTA flaeche IP44 Combination pushbutton and SCHUKO socket outlet with increased touch protection Dimensions 151x 66x 54 mm DELTA switches and socket outlets - design and quality to perfection. Our Delta Fläche IP 44 surface range offers you an attractive design, increased safety and ease of use so that electrical installations dont get their feet wet.

Features

  • The thermoplastic enclosures are durable and impact-resistant
  • Screwless terminals for switch and socket outlet inserts
  • Insulated reset levers ensure touch protection
  • Conductor released at the touch of a button, no tools required
  • All terminals are designed as double terminals
Technical specifications
Ausführung Aufputz-Feuchtraum-Taster-Steckdosenkombination
beleuchtet No
Farbe grau
Nennspannung (AC) 250 V
Nennstrom 16 A
Schutzart (IP) IP44
Logistics
Ursprungsland ES
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei