5TE4800 | Siemens

Pushbutton, gray, 230 V (AC), 20 A, IP20, 5TE4800

Order No.: 81P7134
EAN: 4001869209739
MPN:
5TE4800
5TE4800
Series: SENTRON
5TE4800 Siemens Installation Switches
Image may differ
Unit Price (€ / pc.)
30.8448 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
30.84 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.8448 €

Button, 1 NO/1 NC 20 A 1 key gray without latching function Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON components for electrical installations and are used in control cabinets and distribution boards for switching small loads on/off or over.

Features

  • Comprehensive applications for switching small loads
  • Space-saving and easy mounting onto standard mounting rails
  • Combination with remote control switches possible
  • Reliable safety during installation due to standard reach-around and touch protection
  • Optimized technology for your safety
Technical specifications
illuminated Yes
Colour grau
Rated voltage (AC) 230 V
Rated current 20 A
Product type Drucktaster
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes