5TE4810 | Siemens
Pushbutton switch, gray, 230 V (AC), 20 A, IP20, 5TE4810
Unit Price (€ / pc.)
30.8448 € *
Available: 0 pcs.
Leadtime: 1 Week **
Button, 1 NO/1 NC 20 A 1 key gray with cap red and green Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON components for electrical installations and are used in control cabinets and distribution boards for switching small loads on/off or over.
Features
- Comprehensive applications for switching small loads
- Space-saving and easy mounting onto standard mounting rails
- Combination with remote control switches possible
- Reliable safety during installation due to standard reach-around and touch protection
- Optimized technology for your safety
Technical specifications
illuminated | Yes | |
Colour | grau | |
Rated voltage (AC) | 230 V | |
Rated current | 20 A | |
Product type | Druckschalter | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | RO |
Customs tariff number | 85362010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |