5TE4822 | Siemens

Pushbutton, gray, 400 V (AC), 20 A, IP20, 5TE4822

Order No.: 81P7151
EAN: 4001869209814
MPN:
5TE4822
5TE4822
Series: SENTRON
Siemens
5TE4822 Siemens Installation Switches
Image may differ
Unit Price (€ / pc.)
39.27 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
39.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
39.27 €

Button, 1 NO 20 A 1 key red, Lamp 230 V for long supply lines Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON components for electrical installations and are used in control cabinets and distribution boards for switching small loads on/off or over.

Features

  • Comprehensive applications for switching small loads
  • Space-saving and easy mounting onto standard mounting rails
  • Combination with remote control switches possible
  • Reliable safety during installation due to standard reach-around and touch protection
  • Optimized technology for your safety
Technical specifications
Ausführung Drucktaster
beleuchtet Yes
Farbe grau
Nennspannung (AC) 400 V
Nennstrom 20 A
Schutzart (IP) IP20
Logistics
Ursprungsland RO
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes