5TE4823 | Siemens

Pushbutton, gray, 400 V (AC), 20 A, IP20, 5TE4823

Order No.: 81P7152
EAN: 4001869209821
MPN:
5TE4823
Series: SENTRON
5TE4823 Siemens Installation Switches
Image may differ
Unit Price (€ / pc.)
39.2581 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
39.26 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
39.2581 €

Button, 2 NO 20 A 1 key red, Lamp 230 V Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON components for electrical installations and are used in control cabinets and distribution boards for switching small loads on/off or over.

Features

  • Comprehensive applications for switching small loads
  • Space-saving and easy mounting onto standard mounting rails
  • Combination with remote control switches possible
  • Reliable safety during installation due to standard reach-around and touch protection
  • Optimized technology for your safety
Technical specifications
Filter Property Value
Product type pushbutton
Colour gray
illuminated Yes
Rated voltage (AC) 400 V
Rated current 20 A
Degree of protection (IP) IP20
Logistics
Property Value
Country of origin RO
Customs tariff number 85362010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes