5TE4830 | Siemens

Pushbutton, gray, 400 V (AC), 20 A, IP20, 5TE4830

Order No.: 81P7154
EAN: 4001869209845
MPN:
5TE4830
5TE4830
Series: SENTRON
5TE4830 Siemens Installation Switches
Image may differ
Unit Price (€ / pc.)
36.1998 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
36.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
36.1998 €

Button, 1 NO+1 NC 20 A 2 keys red green, Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON components for electrical installations and are used in control cabinets and distribution boards for switching small loads on/off or over.

Features

  • Comprehensive applications for switching small loads
  • Space-saving and easy mounting onto standard mounting rails
  • Combination with remote control switches possible
  • Reliable safety during installation due to standard reach-around and touch protection
  • Optimized technology for your safety
Technical specifications
Version Drucktaster
illuminated Yes
Colour grau
Rated voltage (AC) 400 V
Rated current 20 A
Degree of protection (IP) IP20
Logistics
Country of origin RO
Customs tariff number 85362010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes