5TE8152 | Siemens

Changeover switch, gray, 400 V (AC), 20 A, 5TE8152

Order No.: 80P8708
EAN: 4001869209999
MPN:
5TE8152
5TE8152
Series: SENTRON
5TE8152 Siemens Installation Switches
Image may differ
Unit Price (€ / pc.)
56.0847 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
56.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
56.0847 €

Two-way switch 20 A 2 NO 2 NC Switching devices for mounting onto standard rails for controlling electrical systems. The switchgears from Siemens for standard rail mounting are an important elements of SENTRON components for electrical installations and are used in control cabinets and distribution boards for switching small loads on/off or over.

Features

  • Comprehensive applications for switching small loads
  • Space-saving and easy mounting onto standard mounting rails
  • Combination with remote control switches possible
  • Reliable safety during installation due to standard reach-around and touch protection
  • Optimized technology for your safety
Technical specifications
Ausführung Wechselschalter
beleuchtet No
Farbe grau
Nennspannung (AC) 400 V
Nennstrom 20 A
Logistics
Ursprungsland RO
Zolltarifnummer 85362010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes