5TG4814 | Siemens
Hotel card counter, silver, IP20, 5TG4814
Unit Price (€ / pc.)
69.0795 € *
Available: 0 pcs.
Leadtime: 1 Week **
DELTA profil, silver HotelCard switch 1 change-over contact, illuminated DELTA switches and socket outlets - design and quality to perfection.
Features
- Multifaceted design surfaces made of premium materials such as glass, wood, metal and plastic
- The latest colors for your interior design
- 3 mm of plaster compensation ensures reliable functioning even with difficult wall conditions
- More surfaces for multimedia and communication
Technical specifications
illuminated | Yes | |
Colour | silber | |
Product type | Hotel Cardschalter | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | ES |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |