5TG4823 | Siemens

Volume control, 3 watts 27 ohms, electric white, IP20, 5TG4823

Order No.: 81P7679
EAN: 4001869308425
MPN:
5TG4823
5TG4823
Series: DELTA i-system
5TG4823 Siemens Installation Switches
Image may differ
Unit Price (€ / pc.)
49.6706 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
49.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
49.6706 €

DELTA i-system electrical white Volume controller, mono 3 W 27 ohm, with Cover plate 55x 55 mm, and rotary knob DELTA switches and socket outlets. Due to its eternally stylish shapes and a multitude of colors, our comprehensive range of products gives you a plethora of individual design options, which expertly emphasize the aesthetics of any room.

Technical specifications
Version 3 Watt 27 Ohm
illuminated No
Colour elektroweiß
Product type Lautstärkeregler
Degree of protection (IP) IP20
Logistics
Country of origin ES
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei